
S4D02120F | |
|---|---|
DigiKey Part Number | 1655-S4D02120F-ND |
Manufacturer | |
Manufacturer Product Number | S4D02120F |
Description | DIODE SIL CARB 1.2KV 9A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 9A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 160pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.64900 | €6.49 |
| 100 | €0.42680 | €42.68 |
| 500 | €0.33146 | €165.73 |
| 1.000 | €0.30075 | €300.75 |
| 2.000 | €0.27492 | €549.84 |
| 5.000 | €0.24696 | €1,234.80 |
| 10.000 | €0.22968 | €2,296.80 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

