
FR155G | |
|---|---|
DigiKey Part Number | 1655-FR155GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR155G |
Description | DIODE STANDARD 600V 1.5A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 420 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04876 | €146.28 |
| 6.000 | €0.04380 | €262.80 |
| 9.000 | €0.04126 | €371.34 |
| 15.000 | €0.03842 | €576.30 |
| 21.000 | €0.03673 | €771.33 |
| 30.000 | €0.03509 | €1,052.70 |
| 75.000 | €0.03149 | €2,361.75 |
| 150.000 | €0.02926 | €4,389.00 |
| 300.000 | €0.02818 | €8,454.00 |
| Unit Price without VAT: | €0.04876 |
|---|---|
| Unit Price with VAT: | €0.05851 |

