Similar



ER3E | |
|---|---|
DigiKey Part Number | ER3E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER3E |
Description | DIODE STANDARD 300V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10220 | €306.60 |
| 6.000 | €0.09298 | €557.88 |
| 9.000 | €0.08829 | €794.61 |
| 15.000 | €0.08301 | €1,245.15 |
| 21.000 | €0.07989 | €1,677.69 |
| 30.000 | €0.07685 | €2,305.50 |
| 75.000 | €0.07132 | €5,349.00 |
| Unit Price without VAT: | €0.10220 |
|---|---|
| Unit Price with VAT: | €0.12264 |


