
EGUARD0524P | |
|---|---|
DigiKey Part Number | 1655-EGUARD0524PTR-ND - Tape & Reel (TR) 1655-EGUARD0524PCT-ND - Cut Tape (CT) 1655-EGUARD0524PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGUARD0524P |
Description | TVS DIODE 5VWM 17VC 10DFNWB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFNWB (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.52400 | €5.24 |
| 100 | €0.34020 | €34.02 |
| 500 | €0.26110 | €130.55 |
| 1.000 | €0.23562 | €235.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20322 | €609.66 |
| 6.000 | €0.18690 | €1,121.40 |
| 9.000 | €0.17859 | €1,607.31 |
| 15.000 | €0.16925 | €2,538.75 |
| 21.000 | €0.16372 | €3,438.12 |
| 30.000 | €0.15835 | €4,750.50 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |



