
6CWQ03FN | |
|---|---|
DigiKey Part Number | 1655-6CWQ03FNTR-ND - Tape & Reel (TR) 1655-6CWQ03FNCT-ND - Cut Tape (CT) 1655-6CWQ03FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6CWQ03FN |
Description | DIODE ARRAY SCHOTTKY 30V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.47800 | €4.78 |
| 100 | €0.31030 | €31.03 |
| 500 | €0.23804 | €119.02 |
| 1.000 | €0.21475 | €214.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18951 | €473.78 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

