
16CTQ080S | |
|---|---|
DigiKey Part Number | 1655-16CTQ080STR-ND - Tape & Reel (TR) 1655-16CTQ080SCT-ND - Cut Tape (CT) 1655-16CTQ080SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16CTQ080S |
Description | DIODE ARRAY SCHOTT 80V 8A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 8 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 550 µA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.08400 | €10.84 |
| 100 | €0.72890 | €72.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.54286 | €434.29 |
| 1.600 | €0.49939 | €799.02 |
| 2.400 | €0.47724 | €1,145.38 |
| 4.000 | €0.45235 | €1,809.40 |
| 5.600 | €0.43762 | €2,450.67 |
| 8.000 | €0.42330 | €3,386.40 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

