
12TQ035S | |
|---|---|
DigiKey Part Number | 1655-12TQ035STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12TQ035S |
Description | DIODE SCHOTTKY 35V 15A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10TQ035STRLPBF | Vishay General Semiconductor - Diodes Division | 0 | VS-10TQ035STRLPBF-ND | €0.00000 | Similar |
| VS-18TQ035STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-18TQ035STRR-M3-ND | €1.06017 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.32185 | €2,574.80 |
| Unit Price without VAT: | €0.32185 |
|---|---|
| Unit Price with VAT: | €0.38622 |


