
1.5KE43CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE43CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43CA |
Description | TVS DIODE 36.8VWM 59.3V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.15862 | €198.28 |
| 2.500 | €0.14378 | €359.45 |
| 3.750 | €0.13621 | €510.79 |
| 6.250 | €0.12771 | €798.19 |
| 8.750 | €0.12268 | €1,073.45 |
| 12.500 | €0.11778 | €1,472.25 |
| 31.250 | €0.10704 | €3,345.00 |
| 62.500 | €0.10521 | €6,575.62 |
| Unit Price without VAT: | €0.15862 |
|---|---|
| Unit Price with VAT: | €0.19034 |

