


TE30A2403F01 | |
|---|---|
DigiKey Part Number | 271-2924-ND |
Manufacturer | |
Manufacturer Product Number | TE30A2403F01 |
Description | AC/DC DESKTOP ADAPTER 24V 32W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V 32 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, DEMKO, UL |
Current - Output (Max) 1.33A | Weight 0.551 lb (249.93 g) |
Power (Watts) 32 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.53000 | €24.53 |
| 5 | €22.55400 | €112.77 |
| 10 | €21.75500 | €217.55 |
| 25 | €20.74080 | €518.52 |
| 50 | €20.00520 | €1,000.26 |
| 100 | €19.29540 | €1,929.54 |
| 250 | €18.39600 | €4,599.00 |
| Unit Price without VAT: | €24.53000 |
|---|---|
| Unit Price with VAT: | €29.43600 |

