
SLB65S15C | |
|---|---|
DigiKey Part Number | 271-SLB65S15C-ND |
Manufacturer | |
Manufacturer Product Number | SLB65S15C |
Description | AC/DC CONVERTER 15V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 15V | Standard Number 60601-1; 62368-1 |
Current - Output 1 4.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €31.90967 | €957.29 |
| Unit Price without VAT: | €31.90967 |
|---|---|
| Unit Price with VAT: | €38.29160 |

