
NGB250S15C-C | |
|---|---|
DigiKey Part Number | 271-NGB250S15C-C-ND |
Manufacturer | |
Manufacturer Product Number | NGB250S15C-C |
Description | AC/DC CONVERTER 15V 175W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.5 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 80°C |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.06" L x 2.13" W x 1.50" H (103.1mm x 54.1mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, UKCA |
Voltage - Output 1 15V | Standard Number 60601-1; 62368-1 |
Current - Output 1 15.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €133.05725 | €5,322.29 |
| Unit Price without VAT: | €133.05725 |
|---|---|
| Unit Price with VAT: | €159.66870 |

