
SMV1245-079LF | |
|---|---|
DigiKey Part Number | 863-1715-2-ND - Tape & Reel (TR) 863-1715-1-ND - Cut Tape (CT) 863-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1245-079LF |
Description | DIODE VARACTOR 26V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 26 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 26 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.4pF @ 1V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 4.2 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C1/C9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.70000 | €17.00 |
| 25 | €1.55400 | €38.85 |
| 100 | €1.39380 | €139.38 |
| 250 | €1.31748 | €329.37 |
| 500 | €1.27146 | €635.73 |
| 1.000 | €1.23360 | €1,233.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.18683 | €3,560.49 |
| 6.000 | €1.16395 | €6,983.70 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.73600 |


