Similar
Similar
Similar

SMV1234-004LF | |
|---|---|
DigiKey Part Number | 863-1713-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1234-004LF |
Description | DIODE VARACTR 15V DUAL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 15 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Skyworks Solutions Inc. | Diode Type 1 Pair Common Cathode |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 2pF @ 6V, 50MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 3.4 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C1/C6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1234-011LF | Skyworks Solutions Inc. | 2.218 | 863-1131-1-ND | €6.24000 | Similar |
| SMV1234-040LF | Skyworks Solutions Inc. | 0 | 863-1405-2-ND | €2.13342 | Similar |
| SMV1234-079LF | Skyworks Solutions Inc. | 1.830 | 863-1132-1-ND | €7.58000 | Similar |




