
SMP1302-085LF | |
|---|---|
DigiKey Part Number | 863-1146-2-ND - Tape & Reel (TR) 863-1146-1-ND - Cut Tape (CT) 863-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1302-085LF |
Description | RF DIODE PIN 200V 3W 3QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 1.5 A 3 W 3-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 1.5 A | |
Capacitance @ Vr, F | 0.35pF @ 30V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 2-VDFN Exposed Pad | |
Supplier Device Package | 3-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.81000 | €14.81 |
| 10 | €11.76900 | €117.69 |
| 25 | €11.00880 | €275.22 |
| 100 | €10.62780 | €1,062.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €10.62783 | €31,883.49 |
| Unit Price without VAT: | €14.81000 |
|---|---|
| Unit Price with VAT: | €17.77200 |





