
SKY66051-11 | |
|---|---|
DigiKey Part Number | 863-SKY66051-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66051-11 |
Description | SKY66051-11 HIGH-GAIN LINEAR DRI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.3GHz ~ 2.7GHz 16-LGA (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-LGA |
Frequency 2.3GHz ~ 2.7GHz | Supplier Device Package 16-LGA (3x3) |
Gain 30dB ~ 36dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €1.73422 | €7,803.99 |
| Unit Price without VAT: | €1.73422 |
|---|---|
| Unit Price with VAT: | €2.08106 |

