
SKY65708-51 | |
|---|---|
DigiKey Part Number | 863-1591-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65708-51 |
Description | IC RF AMP GPS 6MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 6-MCM (1.7x2.3) |
Datasheet | Datasheet |
Category | RF Type GPS |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-SMD Module |
Gain 14.4dB | Supplier Device Package 6-MCM (1.7x2.3) |
Noise Figure 1.75dB |

