Similar

SKY65152-11 | |
|---|---|
DigiKey Part Number | SKY65152-11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65152-11 |
Description | IC RF AMP WLAN 2.4GHZ-2.5GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz Module |
Datasheet | Datasheet |
Category | RF Type WLAN |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SMD Module |
Frequency 2.4GHz ~ 2.5GHz | Supplier Device Package Module |
Gain 32dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE2605L-RN | Skyworks Solutions Inc. | 0 | SE2605L-RN-ND | €1.04786 | Similar |


