
SKY65048-360LF | |
|---|---|
DigiKey Part Number | 863-1266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65048-360LF |
Description | IC AMP CDMA 700MHZ-1.2GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 700MHz ~ 1.2GHz 8-QFN (2x2) |
Datasheet | Datasheet |
Category | RF Type CDMA, GSM, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 700MHz ~ 1.2GHz | Mounting Type Surface Mount |
P1dB 18.5dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 21.5dB | Supplier Device Package 8-QFN (2x2) |
Noise Figure 0.65dB | Base Product Number |

