Similar
Similar

SKY12213-478LF | |
|---|---|
DigiKey Part Number | 863-1634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12213-478LF |
Description | IC RF SWITCH SPST 6GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC LTE, WiMax SPST 6 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer Skyworks Solutions Inc. | IIP3 72dBm |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 28V |
RF Type LTE, WiMax | Operating Temperature -55°C ~ 175°C |
Circuit SPST | Mounting Type Surface Mount |
Frequency Range 500MHz ~ 6GHz | Package / Case 16-LQFN Exposed Pad |
Isolation 20dB | Supplier Device Package 16-QFN (4x4) |
Insertion Loss 1.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY12248-492LF | Skyworks Solutions Inc. | 2.962 | 863-SKY12248-492LFCT-ND | €55.46000 | Similar |
| SKY12255-708LF | Skyworks Solutions Inc. | 0 | 863-SKY12255-708LFTR-ND | €90.27086 | Similar |


