Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8941BD-IS4

DigiKey Part Number
863-SI8941BD-IS4-ND
Manufacturer
Manufacturer Product Number
SI8941BD-IS4
Description
POWER ISOLATION
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Skyworks Solutions Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.295", 7.50mm Width)
Applications
Controller, ACDC Switching Power Supplies
Supplier Device Package
8-SOIC
Current - Supply
6.9mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.90000€4.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.90000
Unit Price with VAT:€5.88000