Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8941BD-AS4

DigiKey Part Number
863-SI8941BD-AS4-ND
Manufacturer
Manufacturer Product Number
SI8941BD-AS4
Description
AUTOMOTIVE ISOLATED DELTA-SIGMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Skyworks Solutions Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.295", 7.50mm Width)
Applications
Controller, ACDC Switching Power Supplies
Supplier Device Package
8-SOIC
Current - Supply
6.9mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.18000€6.18
10€4.76200€47.62
80€4.07275€325.82
160€3.91888€627.02
320€3.79234€1,213.55
560€3.70666€2,075.73
1.040€3.62634€3,771.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.18000
Unit Price with VAT:€7.41600