Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8941BB-ASR

DigiKey Part Number
863-SI8941BB-ASRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8941BB-ASR
Description
AUTOMOTIVE ISOLATED DELTA-SIGMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Skyworks Solutions Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Controller, ACDC Switching Power Supplies
Supplier Device Package
8-SOIC
Current - Supply
6.9mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.26270€8,156.75
Manufacturers Standard Package
Unit Price without VAT:€3.26270
Unit Price with VAT:€3.91524