Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8941AD-AS4R

DigiKey Part Number
863-SI8941AD-AS4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8941AD-AS4R
Description
AUTOMOTIVE ISOLATED DELTA-SIGMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, ACDC Switching Power Supplies
Current - Supply
6.9mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250€3.84190€4,802.38
Manufacturers Standard Package
Unit Price without VAT:€3.84190
Unit Price with VAT:€4.61028