
SI8941AB-ASR | |
|---|---|
DigiKey Part Number | 863-SI8941AB-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8941AB-ASR |
Description | AUTOMOTIVE ISOLATED DELTA-SIGMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Skyworks Solutions Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Controller, ACDC Switching Power Supplies | Supplier Device Package 8-SOIC |
Current - Supply 6.9mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.10978 | €10,274.45 |
| Unit Price without VAT: | €4.10978 |
|---|---|
| Unit Price with VAT: | €4.93174 |

