Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88641EC-AS | |
|---|---|
DigiKey Part Number | 863-SI88641EC-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI88641EC-AS |
Description | DGTL ISOLTR 3.75KV 4CH GP 24SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 23ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | €4.94219 | €158.15 |
| Unit Price without VAT: | €4.94219 |
|---|---|
| Unit Price with VAT: | €5.93063 |


