Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S610BE-IS4R | |
|---|---|
DigiKey Part Number | 863-SI86S610BE-IS4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S610BE-IS4R |
Description | DGTL ISOLTR 6KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 1 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13.5ns, 13.5ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 2.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SSO |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 6000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S610BE-AS4 | Skyworks Solutions Inc. | 0 | 863-SI86S610BE-AS4-ND | €16.28113 | Parametric Equivalent |
| SI86S610BE-AS4R | Skyworks Solutions Inc. | 0 | 863-SI86S610BE-AS4RTR-ND | €15.71940 | Parametric Equivalent |
| SI86S610BE-IS4 | Skyworks Solutions Inc. | 0 | 863-SI86S610BE-IS4-ND | €13.67138 | Parametric Equivalent |
| SI86S610EE-AS4 | Skyworks Solutions Inc. | 0 | 863-SI86S610EE-AS4-ND | €16.28113 | Parametric Equivalent |
| SI86S610EE-AS4R | Skyworks Solutions Inc. | 0 | 863-SI86S610EE-AS4RTR-ND | €15.71940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €1.59410 | €1,992.62 |
| 2.500 | €1.55784 | €3,894.60 |
| 3.750 | €1.53969 | €5,773.84 |
| Unit Price without VAT: | €1.59410 |
|---|---|
| Unit Price with VAT: | €1.91292 |


