Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8663ED-B-ISR | |
|---|---|
DigiKey Part Number | SI8663ED-B-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8663ED-B-ISR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/3 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8663BD-B-IS | Skyworks Solutions Inc. | 1.961 | 336-2129-5-ND | €4.94000 | Parametric Equivalent |
| SI8663BD-B-ISR | Skyworks Solutions Inc. | 1.712 | 336-4788-1-ND | €4.94000 | Parametric Equivalent |
| SI8663ED-B-IS | Skyworks Solutions Inc. | 1.182 | 336-2131-5-ND | €4.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €3.06270 | €3,828.38 |
| Unit Price without VAT: | €3.06270 |
|---|---|
| Unit Price with VAT: | €3.67524 |


