Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8641BT-AS2R | |
|---|---|
DigiKey Part Number | 863-SI8641BT-AS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8641BT-AS2R |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.375V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8641BD-A-ISR | Skyworks Solutions Inc. | 0 | 863-SI8641BD-A-ISRTR-ND | €2.21195 | Parametric Equivalent |
| SI8641BT-AS2 | Skyworks Solutions Inc. | 0 | 863-SI8641BT-AS2-ND | €2.83935 | Parametric Equivalent |
| SI8641ET-AS2 | Skyworks Solutions Inc. | 0 | 863-SI8641ET-AS2-ND | €2.83935 | Parametric Equivalent |
| SI8641ET-AS2R | Skyworks Solutions Inc. | 0 | 863-SI8641ET-AS2RTR-ND | €2.40148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €2.67005 | €3,337.56 |
| Unit Price without VAT: | €2.67005 |
|---|---|
| Unit Price with VAT: | €3.20406 |


