
SI8630AB-B-IS1 | |
|---|---|
DigiKey Part Number | SI8630AB-B-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8630AB-B-IS1 |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 10 | €1.95300 | €19.53 |
| 48 | €1.69458 | €81.34 |
| 144 | €1.57076 | €226.19 |
| 288 | €1.51010 | €434.91 |
| 528 | €1.46593 | €774.01 |
| 1.008 | €1.42642 | €1,437.83 |
| 2.544 | €1.38099 | €3,513.24 |
| 5.040 | €1.35425 | €6,825.42 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.13200 |

