Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8620BT-ISR | |
|---|---|
DigiKey Part Number | SI8620BT-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8620BT-ISR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8620BT-IS | Skyworks Solutions Inc. | 90 | 336-3412-5-ND | €2.97000 | Parametric Equivalent |
| SI8620ET-IS | Skyworks Solutions Inc. | 596 | 336-3413-5-ND | €2.97000 | Parametric Equivalent |
| SI8620ET-ISR | Skyworks Solutions Inc. | 0 | SI8620ET-ISR-ND | €1.58250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €1.58250 | €1,978.12 |
| 2.500 | €1.54648 | €3,866.20 |
| 3.750 | €1.52843 | €5,731.61 |
| Unit Price without VAT: | €1.58250 |
|---|---|
| Unit Price with VAT: | €1.89900 |


