I2C Digital Isolator 3750Vrms 4 Channel 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8606AC-B-IS1R

DigiKey Part Number
SI8606AC-B-IS1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8606AC-B-IS1R
Description
DGTL ISO 3.75KV 4CH I2C 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 3750Vrms 4 Channel 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Type
Bidirectional, Unidirectional
Mfr
Voltage - Isolation
3750Vrms
Packaging
Tape & Reel (TR)
Common Mode Transient Immunity (Min)
35kV/µs
Part Status
Active
Voltage - Supply
3V ~ 5.5V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Type
I2C
Mounting Type
Surface Mount
Isolated Power
No
Package / Case
Number of Channels
4
Supplier Device Package
16-SOIC
Inputs - Side 1/Side 2
4/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.07051€10,176.27
Manufacturers Standard Package
Unit Price without VAT:€4.07051
Unit Price with VAT:€4.88461