SI8450AB-B-IS1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 111
Unit Price: €3.47000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 48
Unit Price: €4.04000
Datasheet
General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)

SI8450AB-B-IS1

DigiKey Part Number
SI8450AB-B-IS1-ND
Manufacturer
Manufacturer Product Number
SI8450AB-B-IS1
Description
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8450AB-B-IS1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Part Status
Not For New Designs
Pulse Width Distortion (Max)
25ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
5
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
5/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8650AB-B-IS1Skyworks Solutions Inc.111336-4709-ND€3.47000Similar
SI8650BC-B-IS1Skyworks Solutions Inc.48336-2099-5-ND€4.04000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
48€2.30167€110.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.30167
Unit Price with VAT:€2.76200