Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8425AB-D-ISR | |
|---|---|
DigiKey Part Number | 863-SI8425AB-D-ISRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8425AB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 20kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8422AB-D-YS0 | Skyworks Solutions Inc. | 0 | 863-SI8422AB-D-YS0-ND | €1.20042 | Parametric Equivalent |
| SI8422AB-D-YS0R | Skyworks Solutions Inc. | 0 | 863-SI8422AB-D-YS0RTR-ND | €1.02140 | Parametric Equivalent |
| SI8425AB-D-IS | Skyworks Solutions Inc. | 0 | 863-SI8425AB-D-IS-ND | €1.20042 | Parametric Equivalent |
| SI8426AB-D-IS | Skyworks Solutions Inc. | 0 | 863-SI8426AB-D-IS-ND | €1.20042 | Parametric Equivalent |
| SI8426AB-D-ISR | Skyworks Solutions Inc. | 0 | 863-SI8426AB-D-ISRTR-ND | €1.02140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.02140 | €2,553.50 |
| 5.000 | €1.00027 | €5,001.35 |
| 7.500 | €0.98969 | €7,422.67 |
| Unit Price without VAT: | €1.02140 |
|---|---|
| Unit Price with VAT: | €1.22568 |


