SI8424AB-D-IS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €1.02140
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8424AB-D-IS

DigiKey Part Number
863-SI8424AB-D-IS-ND
Manufacturer
Manufacturer Product Number
SI8424AB-D-IS
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Packaging
Tube
Pulse Width Distortion (Max)
25ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Capacitive Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
2/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
2500Vrms
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
20kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8424AB-D-ISRSkyworks Solutions Inc.0863-SI8424AB-D-ISRTR-ND€1.02140Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
96€1.20042€115.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.20042
Unit Price with VAT:€1.44050