Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI83404ACA-IFR | |
|---|---|
DigiKey Part Number | 863-SI83404ACA-IFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI83404ACA-IFR |
Description | DGTL ISO 1.5KV 4CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 700mA 32-DFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 155mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 4 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 4 x 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-DFN (9x9) |
Output Type N-Channel | Package / Case |
Interface Parallel | Base Product Number |
Voltage - Load 9V ~ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI83404AAA-IF | Skyworks Solutions Inc. | 83 | 336-6075-ND | €5.90000 | Parametric Equivalent |
| SI83404AAA-IFR | Skyworks Solutions Inc. | 0 | SI83404AAA-IFR-ND | €3.73021 | Parametric Equivalent |
| SI83404ABA-IF | Skyworks Solutions Inc. | 0 | 863-SI83404ABA-IF-ND | €3.53638 | Parametric Equivalent |
| SI83404ABA-IFR | Skyworks Solutions Inc. | 0 | 863-SI83404ABA-IFRTR-ND | €3.73021 | Parametric Equivalent |
| SI83404ACA-IF | Skyworks Solutions Inc. | 0 | 863-SI83404ACA-IF-ND | €3.53638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €3.73021 | €4,662.76 |
| Unit Price without VAT: | €3.73021 |
|---|---|
| Unit Price with VAT: | €4.47625 |


