
SI8261BBD-C-ISR | |
|---|---|
DigiKey Part Number | 336-4917-2-ND - Tape & Reel (TR) 336-4917-1-ND - Cut Tape (CT) 336-4917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8261BBD-C-ISR |
Description | DGTL ISO 5KV 1CH GT DVR 6SDIP GW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Output 4A |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Voltage - Output Supply 9.4V ~ 30V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 35kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Pulse Width Distortion (Max) 28ns | Supplier Device Package 6-SDIP Gull Wing |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 500mA, 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.51000 | €3.51 |
| 10 | €2.65200 | €26.52 |
| 25 | €2.43800 | €60.95 |
| 100 | €2.20280 | €220.28 |
| 250 | €2.09060 | €522.65 |
| 500 | €2.08056 | €1,040.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.96737 | €1,967.37 |
| 2.000 | €1.92158 | €3,843.16 |
| 3.000 | €1.89864 | €5,695.92 |
| Unit Price without VAT: | €3.51000 |
|---|---|
| Unit Price with VAT: | €4.21200 |

