
SI8261BBC-C-IPR | |
|---|---|
DigiKey Part Number | 336-4492-2-ND - Tape & Reel (TR) 336-4492-1-ND - Cut Tape (CT) 336-4492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8261BBC-C-IPR |
Description | DGT ISO 3.75KV 1CH GT DVR 8DIP |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Output 4A |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 30 mA |
Part Status Obsolete | Voltage - Output Supply 9.4V ~ 30V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 35kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns | Package / Case 8-SMD, Gull Wing |
Pulse Width Distortion (Max) 28ns | Supplier Device Package 8-DIP Gull Wing |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 500mA, 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.34300 | €23.43 |
| 25 | €2.15040 | €53.76 |
| 100 | €1.93920 | €193.92 |
| 250 | €1.83844 | €459.61 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.73200 |

