
SI8261ABD-C-IS | |
|---|---|
DigiKey Part Number | SI8261ABD-C-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8261ABD-C-IS |
Description | DGTL ISO 5KV 1CH GT DVR 6SDIP GW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V (Max) |
Packaging Tube | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Voltage - Output Supply 9.4V ~ 30V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 35kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Pulse Width Distortion (Max) 28ns | Supplier Device Package 6-SDIP Gull Wing |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 400mA, 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.42100 | €24.21 |
| 25 | €2.22280 | €55.57 |
| 100 | €2.00530 | €200.53 |
| 300 | €1.88393 | €565.18 |
| 500 | €1.83908 | €919.54 |
| 1.000 | €1.78763 | €1,787.63 |
| 2.500 | €1.73333 | €4,333.32 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €3.85200 |

