
SI8261ABC-C-ISR | |
|---|---|
DigiKey Part Number | SI8261ABC-C-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8261ABC-C-ISR |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V (Max) |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Voltage - Output Supply 9.4V ~ 30V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 35kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Pulse Width Distortion (Max) 28ns | Supplier Device Package 8-SOIC |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 400mA, 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.42664 | €3,566.60 |
| Unit Price without VAT: | €1.42664 |
|---|---|
| Unit Price with VAT: | €1.71197 |

