
SI8233CB-D-IMR | |
|---|---|
DigiKey Part Number | SI8233CB-D-IMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8233CB-D-IMR |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 12.2V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 14-VFLGA |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Supplier Device Package 14-LGA (5x5) |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.33948 | €5,848.70 |
| Unit Price without VAT: | €2.33948 |
|---|---|
| Unit Price with VAT: | €2.80738 |

