
SI8233BB-D-IM1 | |
|---|---|
DigiKey Part Number | 336-4265-ND |
Manufacturer | |
Manufacturer Product Number | SI8233BB-D-IM1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 14QFN |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-QFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tray | Voltage - Output Supply 6.5V ~ 24V |
Part Status Obsolete | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 45kV/µs | Package / Case 14-VDFN |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Supplier Device Package 14-QFN (5x5) |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns | Base Product Number |

