
SI8233AD-D-ISR | |
|---|---|
DigiKey Part Number | 336-4905-2-ND - Tape & Reel (TR) 336-4905-1-ND - Cut Tape (CT) 336-4905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8233AD-D-ISR |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 6.5V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.26000 | €5.26 |
| 10 | €4.03200 | €40.32 |
| 25 | €3.72520 | €93.13 |
| 100 | €3.38830 | €338.83 |
| 250 | €3.26388 | €815.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €3.02854 | €3,785.68 |
| 2.500 | €2.96690 | €7,417.25 |
| Unit Price without VAT: | €5.26000 |
|---|---|
| Unit Price with VAT: | €6.31200 |

