
SI8233AC-D-IS1 | |
|---|---|
DigiKey Part Number | 336-SI8233AC-D-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8233AC-D-IS1 |
Description | DGT ISO 3.75KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 6.5V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €3.21800 | €32.18 |
| 48 | €2.82083 | €135.40 |
| 144 | €2.63035 | €378.77 |
| 288 | €2.53715 | €730.70 |
| 528 | €2.46930 | €1,303.79 |
| 1.008 | €2.40855 | €2,427.82 |
| 2.544 | €2.33871 | €5,949.68 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.06400 |

