Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI5330G-B00219-GM | |
|---|---|
DigiKey Part Number | 336-4635-ND |
Manufacturer | |
Manufacturer Product Number | SI5330G-B00219-GM |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 200 MHz |
Packaging Tray | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output Yes/No | Base Product Number |
Input CML, HCSL, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330G-B00217-GM | Skyworks Solutions Inc. | 3.110 | 336-4369-ND | €3.16000 | Parametric Equivalent |
| SI5330G-B00217-GMR | Skyworks Solutions Inc. | 0 | SI5330G-B00217-GMR-ND | €1.63741 | Parametric Equivalent |
| SI5330G-B00218-GM | Skyworks Solutions Inc. | 0 | 336-4634-ND | €1.84549 | Parametric Equivalent |
| SI5330G-B00218-GMR | Skyworks Solutions Inc. | 0 | SI5330G-B00218-GMR-ND | €1.84547 | Parametric Equivalent |
| SI5330G-B00219-GMR | Skyworks Solutions Inc. | 0 | SI5330G-B00219-GMR-ND | €1.84547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.16000 | €3.16 |
| 10 | €2.38100 | €23.81 |
| 25 | €2.18640 | €54.66 |
| 100 | €1.97140 | €197.14 |
| 490 | €1.80896 | €886.39 |
| 980 | €1.75787 | €1,722.71 |
| 1.470 | €1.73229 | €2,546.47 |
| 2.940 | €1.69478 | €4,982.65 |
| Unit Price without VAT: | €3.16000 |
|---|---|
| Unit Price with VAT: | €3.79200 |


