
SI5013-D-GM | |
|---|---|
DigiKey Part Number | 336-1277-ND |
Manufacturer | |
Manufacturer Product Number | SI5013-D-GM |
Description | IC CDR SONET/SDH 28-VFQFN |
Customer Reference | |
Detailed Description | SONET/SDH, ATM applications Clock and Data Recovery (CDR) IC 675MHz 1 Output 28-MLP (5x5) |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 1:2 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 675MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH, ATM applications | Package / Case 28-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 28-MLP (5x5) |
Output CML | Base Product Number |

