
SI32172-C-FM1 | |
|---|---|
DigiKey Part Number | SI32172-C-FM1-ND |
Manufacturer | |
Manufacturer Product Number | SI32172-C-FM1 |
Description | IC TELECOM INTERFACE 42QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.13V ~ 3.47V |
Manufacturer Skyworks Solutions Inc. | Power (Watts) 750 mW |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-VFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC), CODEC | Supplier Device Package 42-QFN (5x7) |
Interface ISI | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 364 | €2.49629 | €908.65 |
| Unit Price without VAT: | €2.49629 |
|---|---|
| Unit Price with VAT: | €2.99555 |

