SI3000-KS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 29
Unit Price: €3.65000
Datasheet
Voice-Band Interface 16 b Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3000-KS

DigiKey Part Number
SI3000-KS-ND
Manufacturer
Manufacturer Product Number
SI3000-KS
Description
IC VOICE CODEC 3.3V/5V 16SOIC
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
84 / 84
Voltage - Supply, Analog
3V ~ 5.25V
Voltage - Supply, Digital
3V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes