
SI2151-A10-GM | |
|---|---|
DigiKey Part Number | 336-5380-ND |
Manufacturer | |
Manufacturer Product Number | SI2151-A10-GM |
Description | IC VIDEO TUNER 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Tuner IC Serial NTSC, PAL, SECAM 24-QFN (3x3) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package 24-QFN (3x3) |
Applications Professional Video | Base Product Number |
Standards NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.37600 |

