SE2605L-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €1.06105
Datasheet
RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2605L-R

DigiKey Part Number
863-SE2605L-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE2605L-R
Description
IC AMP WLAN 2.4GHZ-2.5GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
32dBm
Gain
33dB
Noise Figure
-
RF Type
WLAN
Voltage - Supply
5V
Current - Supply
650mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types