
SE2604L-R | |
|---|---|
DigiKey Part Number | 863-1370-2-ND - Tape & Reel (TR) 863-1370-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE2604L-R |
Description | IC AMP 802.11B/G/N 2.4GHZ 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 30dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 2.9V ~ 3.6V | |
Current - Supply | 450mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.25100 | €12.51 |
| 25 | €1.18120 | €29.53 |
| 100 | €1.08440 | €108.44 |
| 250 | €1.02620 | €256.55 |
| 500 | €0.98512 | €492.56 |
| 1.000 | €0.94635 | €946.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.88941 | €2,668.23 |
| 6.000 | €0.85615 | €5,136.90 |
| 9.000 | €0.83760 | €7,538.40 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |

